AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ABLP1A12085
AC/DC CONVERTER 12V 102W
Schneider Electric
1
In Stock
1 : €109.54000
Box
-
Box
Active
Enclosed
1
100 ~ 240 VAC
12V
-
-
-
-
-
8.5 A
102W
ITE (Commercial), Laboratory
3.75 kV
88%
-30°C ~ 70°C (With Derating)
IP10, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CE, cULus
60950-1; 61010-1; 62368-1
ABLP1A24062
AC/DC CONVERTER 24V 149W
Schneider Electric
1
In Stock
1 : €138.63000
Box
-
Box
Active
Enclosed
1
100 ~ 240 VAC
24V
-
-
-
-
-
6.2 A
149W
ITE (Commercial), Laboratory
3.75 kV
88.8%
-30°C ~ 70°C (With Derating)
IP10, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CE, cULus, EAC, KC
60950-1; 61010-1; 62368-1
ABLP1A24045
AC/DC CONVERTER 24V 108W
Schneider Electric
0
In Stock
Check Lead Time
1 : €111.06000
Box
-
Box
Active
Enclosed
1
100 ~ 240 VAC
24V
-
-
-
-
-
4.5 A
108W
ITE (Commercial), Laboratory
3.75 kV
89%
-30°C ~ 70°C (With Derating)
IP10, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CB, CE, cULus, EAC, KC
60950-1; 61010-1; 62368-1
ABLP1A24100
AC/DC CONVERTER 24V 240W
Schneider Electric
0
In Stock
Check Lead Time
1 : €254.38000
Box
-
Box
Active
Enclosed
1
100 ~ 240 VAC
24V
-
-
-
-
-
10 A
240W
ITE (Commercial), Laboratory
3 kV
87%
-10°C ~ 70°C (With Derating)
IP10, Universal Input
Chassis Mount
7.48" L x 3.66" W x 1.97" H (190.0mm x 93.0mm x 50.0mm)
CB, CE, cULus, EAC, KC
60950-1; 61010-1; 62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.