Adjustable Inductors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
N1342DEA-0008BQE=P3
ADJUSTABLE INDUCTOR 2.5MH SMD
Murata Electronics
3,887
In Stock
1 : €1.75000
Cut Tape (CT)
1,000 : €0.95666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
2.5 mH
±5%
25 @ 252kHz
Surface Mount
Nonstandard
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.217" (5.50mm)
379
In Stock
1 : €7.94000
Bulk
-
Bulk
Active
30 nH
-
120 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
-
113
In Stock
1 : €10.50000
Bulk
-
Bulk
Active
60 nH
-
101 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
-
Showing
of 3

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.