Adjustable Inductors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
N1342DEA-0008BQE=P3
ADJUSTABLE INDUCTOR 2.5MH SMD
Murata Electronics
600
In Stock
1 : €1.68000
Cut Tape (CT)
1,000 : €0.95463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
2.5 mH
±5%
25 @ 252kHz
Surface Mount
Nonstandard
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.217" (5.50mm)
1,085
In Stock
1 : €7.62000
Bulk
-
Bulk
Active
48 nH
-
120 @ 100MHz
Surface Mount
Radial, Horizontal Cylinder (Open)
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
-
175
In Stock
1 : €1.09000
Cut Tape (CT)
750 : €0.63505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
72 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
1,292
In Stock
1 : €1.09000
Cut Tape (CT)
750 : €0.63505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
72 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
725
In Stock
1 : €1.09000
Cut Tape (CT)
750 : €0.63505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
54 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
#A1313AN-0001GGH=P3
ADJUSTABLE INDUCTOR 50NH SMD
Murata Electronics
42
In Stock
1 : €1.59000
Cut Tape (CT)
750 : €0.92203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
50 nH
±3%
72 @ 100MHz
Surface Mount
Nonstandard
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.224" (5.70mm)
Showing
of 6

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.