Arrays, Signal Transformers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Tolerance
Current Rating - Parallel
Current Saturation - Parallel
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
WE-DPC Series
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
1,600
In Stock
1 : €2.32000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
±20%
1.2 A
1.5 A
300mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
946
In Stock
1 : €2.32000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
±20%
600 mA
700 mA
1.2Ohm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 15UH SMD
Würth Elektronik
244
In Stock
1 : €2.32000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
±20%
900 mA
1.4 A
465mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 2.2UH SMD
Würth Elektronik
1,833
In Stock
1 : €2.32000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.2 µH
±30%
2.5 A
3.2 A
72mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 6.8UH SMD
Würth Elektronik
1,414
In Stock
1 : €2.32000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.8 µH
±30%
1.4 A
1.7 A
240mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 3.3UH SMD
Würth Elektronik
3,778
In Stock
1 : €1.75000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.3 µH
±30%
1.9 A
2.6 A
120mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 1UH SMD
Würth Elektronik
1,690
In Stock
1 : €1.75000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 µH
±30%
2.9 A
5 A
45mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 4.7UH SMD
Würth Elektronik
97
In Stock
1 : €2.32000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
±30%
1.6 A
1.9 A
145mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 33UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : €2.32000
Cut Tape (CT)
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
±20%
700 mA
900 mA
1.025Ohm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 1.5UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
1.5 µH
±30%
2.7 A
3.7 A
68mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 8.2UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
8.2 µH
±30%
1.3 A
1.6 A
265mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
2,000 : €1.52986
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
22 µH
±20%
800 mA
1 A
650mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
Showing
of 12

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.