Cable Supports and Fasteners

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
PCL150108
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
46
In Stock
1 : €48.81000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.780" (19.81mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.933" (49.10mm)
0.600" (15.24mm)
1.320" (33.53mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150109
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
95
In Stock
1 : €51.31000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.880" (22.35mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
2.030" (51.56mm)
0.600" (15.24mm)
1.390" (35.31mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150110
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
60
In Stock
1 : €53.96000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.970" (24.64mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
2.120" (53.85mm)
0.600" (15.24mm)
1.480" (37.59mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150111
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
38
In Stock
1 : €56.36000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
1.060" (26.92mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
2.260" (57.40mm)
0.600" (15.24mm)
1.620" (41.15mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150115
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
88
In Stock
1 : €67.81000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
1.440" (36.58mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
2.690" (68.33mm)
0.600" (15.24mm)
2.050" (52.07mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
P Series
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
14
In Stock
1 : €43.24000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.690" (17.53mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.840" (46.74mm)
0.600" (15.24mm)
1.200" (30.48mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150112.JPG
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
8
In Stock
1 : €56.85000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
1.160" (29.46mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
2.360" (59.94mm)
0.600" (15.24mm)
1.760" (44.70mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150101
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
93
In Stock
1 : €37.07000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.120" (3.05mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.180" (29.97mm)
0.600" (15.24mm)
0.642" (16.30mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150103
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
97
In Stock
1 : €39.66000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.310" (7.87mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.410" (35.81mm)
0.600" (15.24mm)
0.810" (20.58mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150104
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
0
In Stock
Check Lead Time
1 : €40.34000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.410" (10.41mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.510" (38.35mm)
0.600" (15.24mm)
0.880" (22.35mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
P Series
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
0
In Stock
Check Lead Time
1 : €38.36000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.220" (5.59mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.270" (32.26mm)
0.600" (15.24mm)
0.710" (18.03mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150105
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
0
In Stock
Check Lead Time
1 : €41.46000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.500" (12.70mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.600" (40.64mm)
0.600" (15.24mm)
0.960" (24.38mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
P Series
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
0
In Stock
Check Lead Time
1 : €42.78000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
0.590" (14.99mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
1.700" (43.18mm)
0.600" (15.24mm)
1.050" (26.67mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150113
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
0
In Stock
Check Lead Time
1 : €57.21000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
1.250" (31.75mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
2.450" (62.23mm)
0.600" (15.24mm)
1.820" (46.23mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
PCL150114
CBL CLAMP P-TYPE FASTENER
Amphenol PCD
0
In Stock
Check Lead Time
1 : €58.19000
Bulk
Bulk
Active
Clamp, P-Type
Hinged
1.340" (34.04mm)
Fastener
Polyetheretherketone (PEEK)
Gray, Tan
2.580" (65.53mm)
0.600" (15.24mm)
1.930" (49.02mm)
0.200" (5.08mm)
-
UL94 V-0
-
Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating
Showing
of 15

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.