Cable Ties and Zip Ties

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
PLT Series
CBL TIE LOCKING NAT 18LB 3.90"
Panduit Corp
817,007
In Stock
1,000 : €0.04927
Bulk
Bulk
Active
Standard, Locking
4"
0.87" (22.10mm)
0.098" (2.50mm)
0.325' (99.06mm, 3.90")
Free Hanging (In-Line)
18 lbs (8.16 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
48 Months
Date of Manufacture
-
PLT Series
CBL TIE LOCKING NAT 50LB 7.40"
Panduit Corp
28,763
In Stock
1 : €0.28000
Bulk
Bulk
Active
Standard, Locking
7.5"
1.88" (47.75mm)
0.190" (4.83mm)
0.617' (187.96mm, 7.40")
Free Hanging (In-Line)
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
48 Months
Date of Manufacture
-
Showing
of 2

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).