Cable Ties and Zip Ties

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
PLT Series
CBL TIE LOCKING NAT 120LB 1.208'
Panduit Corp
3,500
In Stock
250 : €0.57584
Bulk
Bulk
Active
Standard, Locking
14.5"
4.00" (101.60mm)
0.300" (7.62mm)
1.208' (368.30mm)
Free Hanging (In-Line)
120 lbs (54.43 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
48 Months
Date of Manufacture
-
PLT Series
CBL TIE LOCKING BLK 120LB 1.208'
Panduit Corp
7,500
In Stock
250 : €0.67644
Bulk
Bulk
Active
Standard, Locking
14.5"
4.00" (101.60mm)
0.300" (7.62mm)
1.208' (368.30mm)
Free Hanging (In-Line)
120 lbs (54.43 kg)
Weather Resistant
Polyamide (PA66), Nylon 6/6
Black
48 Months
Date of Manufacture
-
Showing
of 2

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).