DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
487 In Stock | 1 : €7.67000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 400 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
3,571 In Stock | 1 : €7.67000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.092 in H2O (23.0 Pa) | Sleeve | Tubeaxial | - | 18.0dB(A) | 720 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
760 In Stock | 1 : €7.89000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.092 in H2O (23.0 Pa) | Sleeve | Tubeaxial | - | 18.0dB(A) | 600 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
330 In Stock | 1 : €8.11000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 480 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) |