5V DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,450 In Stock | 1 : €4.45000 Cut Tape (CT) 3,000 : €2.22220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 5V | - | - | - | 500mA | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
4,039 In Stock | 1 : €5.27000 Cut Tape (CT) 3,000 : €2.67712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 5V | - | - | - | 1A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
2,540 In Stock | 1 : €6.20000 Cut Tape (CT) 250 : €3.55772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 5V | - | - | - | 1A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
669 In Stock | 1 : €7.68000 Cut Tape (CT) 500 : €6.15258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 15V | 5V | - | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 99% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - | |||
488 In Stock | 1 : €5.23000 Cut Tape (CT) 250 : €2.96272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 5V | - | - | - | 500mA | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | ||
121 In Stock | 1 : €7.68000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4V | 15V | 5V | - | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 99% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - |





Ireland