Ferrite Cores

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
H5AP14/8Z-52B
2PCS POT CORE FOR SIGNAL TRANSFO
TDK Corporation
577
In Stock
1 : €1.59000
Tray
Tray
Not For New Designs
P (Pot Core)
P 14 x 8
H5A
-
3 µH
±25%
Ungapped
1884.0
3300
0.789
19.8
25.1
18.4
497.0
Uncoated
0.335" (8.50mm)
-
-
H5AP18/11Z-52B
2PCS POT CORE FOR SIGNAL TRANSFO
TDK Corporation
266
In Stock
1 : €1.99000
Tray
Tray
Not For New Designs
P (Pot Core)
P 18 x 11
H5A
-
4.5 µH
±25%
Ungapped
2138.0
3300
0.596
25.8
43.3
34.4
1117.0
Uncoated
0.417" (10.60mm)
-
-
H5AP30/19Z-52H
2PCS POT CORE FOR SIGNAL TRANSFO
TDK Corporation
124
In Stock
1 : €4.34159
Tray
Tray
Not For New Designs
P (Pot Core)
P 30 x 19
H5A
1.181" (30.00mm)
9.8 µH
±25%
Ungapped
2573.0
3300
0.33
45.2
137.0
109.0
6192.0
Uncoated
0.748" (19.00mm)
-
-
H5AP11/7Z-52H
2PCS POT CORE FOR SIGNAL TRANSFO
TDK Corporation
1,078
In Stock
1 : €1.49000
Tray
Tray
Not For New Designs
P (Pot Core)
P 11 x 7
H5A
-
2.32 µH
±25%
Ungapped
1765.0
3300
0.969
15.5
16.0
12.4
248.0
Uncoated
0.130" (3.30mm)
-
-
2PCS POT CORE FOR SIGNAL TRANSFO
2PCS POT CORE FOR SIGNAL TRANSFO
TDK Corporation
1,222
In Stock
1 : €1.30000
Tray
Tray
Obsolete
P (Pot Core)
P 9 x 5
H5A
-
1.57 µH
±25%
Ungapped
1562.0
3300
1.24
12.4
10.0
7.29
124.0
Uncoated
0.106" (2.70mm)
-
-
2PCS POT CORE FOR SIGNAL TRANSFO
2PCS POT CORE FOR SIGNAL TRANSFO
TDK Corporation
184
In Stock
1 : €2.46000
Tray
Tray
Obsolete
P (Pot Core)
P 22 x 13
H5A
-
5.9 µH
±25%
Ungapped
2333.0
3300
0.497
31.5
63.4
47.7
1997.0
Uncoated
-
-
-
H5AP26/16Z-52H
2PCS POT CORE FOR SIGNAL TRANSFO
TDK Corporation
205
In Stock
1 : €3.68000
Tray
Tray
Obsolete
P (Pot Core)
P 26 x 16
H5A
-
7.8 µH
±25%
Ungapped
2483.0
3300
0.4
37.6
94.0
71.3
3534.0
Uncoated
0.642" (16.30mm)
-
-
Showing
of 7

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.