Fiber Optic Transmitters - Drive Circuitry Integrated

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Data Rate
Voltage - Supply
Current - Supply
Applications
AFBR-163xZ
AFBR-1639Z
IC TXRX FIBER OPTIC
Broadcom Limited
738
In Stock
1 : €21.29000
Bulk
-
Bulk
Active
650nm
50MBd
3.135V ~ 3.465V, 4.75V ~ 5.25V
31 mA
General Purpose
AFBR-163xZ
AFBR-1634Z
IC TXRX FIBER OPTIC
Broadcom Limited
20
In Stock
1 : €21.29000
Bulk
-
Bulk
Active
650nm
50MBd
3.135V ~ 3.465V, 4.75V ~ 5.25V
31 mA
General Purpose
78
In Stock
1 : €25.56000
Tube
-
Tube
Active
850nm
50MBd
3V ~ 3.6V
10 mA
General Purpose
AFBR-1624Z
AFBR-1624Z
TXRX OPT 650NM 1MM POF
Broadcom Limited
0
In Stock
Check Lead Time
1 : €19.26000
Bulk
Bulk
Active
650nm
50MBd
3.135V ~ 3.465V, 4.75V ~ 5.25V
21 mA
-
AFBR-1629Z
AFBR-1629Z
IC TXRX FIBER OPTIC
Broadcom Limited
0
In Stock
Check Lead Time
1 : €19.26000
Bulk
Bulk
Active
650nm
50MBd
3.135V ~ 3.465V, 4.75V ~ 5.25V
21 mA
-
TRANSMITTER 12X2.5GBD PLUGGABLE
AFBR-732BEHWZ
TRANSMITTER 12X2.5GBD PLUGGABLE
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
850nm
2.5GBd
3.135V ~ 3.465V
25 mA
General Purpose
AFBR-732BWZ
AFBR-732BWZ
TRANSMITTER 12X2.5GBD PLUGGABLE
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
850nm
2.5GBd
3.135V ~ 3.465V
25 mA
General Purpose
TRANSMITTER 12CH PAR PLUG
AFBR-775BZ
TRANSMITTER 12CH PAR PLUG
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
845nm
60Gbps
2.375V ~ 2.625V, 3.135V ~ 3.465V
425 mA
General Purpose
TRANSMITTER 12CH PAR PLUG
AFBR-810BPZ
TRANSMITTER 12CH PAR PLUG
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
850nm
-
2.5V ~ 3.3V
-
General Purpose
4.25G DWDM TOSA 80KM
1608L116
4.25G DWDM TOSA 80KM
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
-
4.25Gbps
-
-
General Purpose
4.25G DWDM TOSA 80KM
1608L143
4.25G DWDM TOSA 80KM
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
-
4.25Gbps
-
-
General Purpose
10G DWDM TOSA 40KM LC RECEPTACLE
1625L0275
10G DWDM TOSA 40KM LC RECEPTACLE
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
-
11.3Gbps
-
-
General Purpose
4X10G LR4 TOSA QSP+ COMPATIBLE
TPIC-10410-A4
4X10G LR4 TOSA QSP+ COMPATIBLE
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
1310nm
10.3125Gbps
-
-
General Purpose
10G DWDM TOSA, 80KM
1626L0175
10G DWDM TOSA, 80KM
Broadcom Limited
0
In Stock
Obsolete
Box
Obsolete
-
11.3Gbps
-
-
General Purpose
FP TOSA -5-85 C,LC RECEPTACLE IS
TX299K-F113Z
FP TOSA -5-85 C,LC RECEPTACLE IS
Broadcom Limited
0
In Stock
Obsolete
-
Box
Obsolete
1310nm
10Gbps
-
-
General Purpose
Showing
of 15

Fiber Optic Transmitters - Drive Circuitry Integrated


Fiber optic transmitters with integrated drive circuitry include a light source such as an LED or laser as well as signal conditioning electronics used to inject a signal into a fiber optic cable. Common applications are digital audio, DVI, Ethernet, HDMI, telecommunications and general data transfer. Fiber optic transmitters are differentiated by transmission wavelength and data rate expressed in bits per second.