FPGAs (Field Programmable Gate Array)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : €76.84000 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 245 | 1.045V ~ 1.155V | Surface Mount | 0°C ~ 85°C (TJ) | 554-FBGA | 554-CABGA (23x23) | |||
51 In Stock | 1 : €65.58000 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 203 | 1.045V ~ 1.155V | Surface Mount | 0°C ~ 85°C (TJ) | 381-FBGA | 381-CABGA (17x17) | |||
173 In Stock | 1 : €72.18000 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 203 | 1.045V ~ 1.155V | Surface Mount | -40°C ~ 100°C (TJ) | 381-FBGA | 381-CABGA (17x17) | |||
0 In Stock Check Lead Time | 168 : €51.20244 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 118 | 1.045V ~ 1.155V | Surface Mount | 0°C ~ 85°C (TJ) | 285-LFBGA, CSPBGA | 285-CSFBGA (10x10) | |||
0 In Stock Check Lead Time | 168 : €56.35863 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 118 | 1.045V ~ 1.155V | Surface Mount | -40°C ~ 100°C (TJ) | 285-LFBGA, CSPBGA | 285-CSFBGA (10x10) | |||
0 In Stock Check Lead Time | 60 : €73.60783 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 245 | 1.045V ~ 1.155V | Surface Mount | -40°C ~ 100°C (TJ) | 554-FBGA | 554-CABGA (23x23) |