High Frequency (RF) Relays

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
2204-05-401, 2204-05-411
RELAY RF SPST-NO 500MA 5V
Coto Technology
3,532
In Stock
1 : €15.30000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
150VAC, 150VDC - Max
3.6 VDC
0.5 VDC
0.55 ms
0.1 ms
Sealed - Hermetically
Through Hole
PC Pin
-20°C ~ 85°C
2204-05-401, 2204-05-411
RELAY RF SPST-NO 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
493 : €10.36795
Tube
Tube
Active
Non Latching
13.5 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.8 VDC
0.4 VDC
0.5 ms
0.1 ms
Sealed - Hermetically
Through Hole
PC Pin
-20°C ~ 85°C
2204-05-401, 2204-05-411
RELAY RF SPST-NO 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
493 : €10.36795
Tube
Tube
Active
Non Latching
8 mA
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
9 VDC
1 VDC
0.5 ms
0.1 ms
Sealed - Hermetically
Through Hole
PC Pin
-20°C ~ 85°C
Showing
of 3

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.