Showing
1 - 25
of 80,715
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
6,479
In Stock
1 : €0.57000
Cut Tape (CT)
4,000 : €0.50026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
2,107
In Stock
1 : €0.57000
Cut Tape (CT)
4,000 : €0.50026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
3,630
In Stock
1 : €0.73000
Cut Tape (CT)
3,000 : €0.61125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
MSP430G2230IDR
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
2,350
In Stock
1 : €1.58000
Cut Tape (CT)
2,500 : €0.67234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
8,770
In Stock
1 : €0.73000
Cut Tape (CT)
3,000 : €0.68785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
RHL-20-PVQFN Pkg
MSP430FR2422IRHLR
IC MCU 16BIT 7.5KB FRAM 20VQFN
Texas Instruments
14,750
In Stock
1 : €1.69000
Cut Tape (CT)
3,000 : €0.71612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT157.5KB (7.5K x 8)FRAM-2K x 82V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3.5x4.5)
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
235,406
In Stock
1 : €0.79000
Cut Tape (CT)
3,000 : €0.71912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
8,991
In Stock
1 : €0.79000
Cut Tape (CT)
3,000 : €0.71912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
28,069
In Stock
1 : €0.84000
Tube
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
MSP430G2231IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
31,472
In Stock
1 : €1.86000
Cut Tape (CT)
2,000 : €0.85094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MSP430F2001IPWR
IC MCU 16BIT 1KB FLASH 14TSSOP
Texas Instruments
11,453
In Stock
1 : €1.91000
Cut Tape (CT)
2,000 : €0.87120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT101KB (1K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VSlope A/DInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
PIC12F1572-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
2,598
In Stock
1 : €0.89000
Tube
Tube
ActivePIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-VQFN
ATTINY1616-MFR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
0
In Stock
1 : €1.13000
Cut Tape (CT)
6,000 : €0.92287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 82.7V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-QFN; PC
ATTINY44A-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
44,486
In Stock
1 : €1.17000
Cut Tape (CT)
6,000 : €0.98488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-QFN; PC
ATTINY2313A-MU
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
0
In Stock
1 : €0.99000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT182KB (1K x 16)FLASH128 x 8128 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-DFN
PIC12F1572T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
4,795
In Stock
1 : €1.19000
Cut Tape (CT)
3,300 : €1.00051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-SOIC
PIC12F510T-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
9,251
In Stock
1 : €1.15000
Cut Tape (CT)
3,300 : €1.04741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
10,395
In Stock
1 : €1.05000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
ATTINY44A-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
41,948
In Stock
1 : €1.06000
Tube
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-TSSOP
MS51FB9AE
IC MCU 8BIT 16KB FLASH 20TSSOP
Nuvoton Technology Corporation
31,962
In Stock
1 : €1.06000
Tube
Tube
Active80518-Bit24MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVR, POR, PWM, WDT1816KB (16K x 8)FLASH-1K x 82.4V ~ 5.5VA/D 8x12b SARInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
16-VQFN
MSP430G2452IRSA16R
IC MCU 16BIT 8KB FLASH 16QFN
Texas Instruments
20,775
In Stock
1 : €2.34000
Cut Tape (CT)
3,000 : €1.07380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT108KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
8-DIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
4,360
In Stock
1 : €1.08000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
24-VFQFN Exposed Pad
ATTINY817-MFR
IC MCU 8BIT 8KB FLASH 24QFN
Microchip Technology
20,672
In Stock
1 : €1.32000
Cut Tape (CT)
6,000 : €1.09431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 82.7V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
20-TSSOP
MSP430G2452IPW20R
IC MCU 16BIT 8KB FLASH 20TSSOP
Texas Instruments
13,865
In Stock
1 : €2.42000
Cut Tape (CT)
2,000 : €1.10588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
N76E003AT20
IC MCU 8BIT 18KB FLASH 20TSSOP
Nuvoton Technology Corporation
78,576
In Stock
1 : €1.21000
Tube
Tube
Active80518-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT1818KB (18K x 8)FLASH4K x 81K x 82.4V ~ 5.5VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
Showing
1 - 25
of 80,715

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.