Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,646 In Stock | 1 : €1.61000 Cut Tape (CT) 10,000 : €0.95803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 100mOhm | 1.8V ~ 5.5V | - | 14ns, 3ns (Typ) | 200MHz | - | 7pF | 10pA (Typ) | -82dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
23,852 In Stock | 1 : €2.01000 Cut Tape (CT) 1,000 : €1.33893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 4Ohm | 100mOhm | 1.8V ~ 5.5V | - | 12ns, 5ns (Typ) | 200MHz | - | 9pF | 10pA (Typ) | -82dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
3,823 In Stock | 1 : €2.14000 Cut Tape (CT) 3,000 : €0.98206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 1 | 3Ohm | - | 1.8V ~ 5V | - | 12ns, 8ns (Typ) | 200MHz | 5pC | 17pF, 17pF | 250pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
16,025 In Stock | 1 : €2.28000 Cut Tape (CT) 3,000 : €1.04502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 100mOhm | 1.8V ~ 5.5V | - | 14ns, 3ns (Typ) | 200MHz | - | 7pF | 10pA (Typ) | -82dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
20,856 In Stock | 1 : €2.50000 Cut Tape (CT) 3,000 : €1.14574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 50mOhm | 1.8V ~ 5.5V | - | 15ns, 13ns | 38MHz | 50pC | 52pF | 10pA (Typ) | -64dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
13,357 In Stock | 1 : €2.50000 Cut Tape (CT) 3,000 : €1.14574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 3Ohm | - | 1.8V ~ 5V | - | 12ns, 8ns (Typ) | 200MHz | 5pC | 17pF, 17pF | 10pA (Typ) | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,456 In Stock | 1 : €2.55000 Cut Tape (CT) 3,000 : €1.27762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 6.7Ohm (Typ) | 40mOhm | 2.7V ~ 3.6V | - | 12.5ns, 9.5ns | 630MHz | 0.5pC | 2.4pF, 6.9pF | 200pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN, CSP | 10-LFCSP-UQ (1.6x1.3) | ||
24,934 In Stock | 1 : €2.59000 Cut Tape (CT) 10,000 : €1.09585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | - | 1.8V ~ 5.5V | - | 7ns, 3ns (Typ) | 200MHz | - | 7pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
8,890 In Stock | 1 : €2.59000 Cut Tape (CT) 3,000 : €1.18351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | - | 1.8V ~ 5.5V | - | 7ns, 3ns (Typ) | 200MHz | - | 7pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,521 In Stock | 1 : €2.64000 Cut Tape (CT) 500 : €1.56682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 50mOhm | 1.8V ~ 5.5V | - | 15ns, 13ns | 38MHz | 50pC | 52pF | 10pA (Typ) | -64dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
10,232 In Stock | 1 : €2.77000 Cut Tape (CT) 3,000 : €1.38925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 4Ohm | 300mOhm | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 2pC | 7pF, 7pF | 250pA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
9,357 In Stock | 1 : €2.77000 Cut Tape (CT) 1,000 : €1.46237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 4Ohm | 300mOhm | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 2pC | 7pF, 7pF | 250pA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
9,295 In Stock | 1 : €2.77000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 4Ohm | 300mOhm | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 2pC | 7pF, 7pF | 250pA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
31 In Stock | 1 : €2.82000 Cut Tape (CT) 3,000 : €1.41406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 2.5Ohm | - | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 180MHz | 250pC | 50pF, 50pF | 250pA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,833 In Stock | 1 : €2.86000 Cut Tape (CT) 3,000 : €1.43887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 850mOhm | 20mOhm | 1.8V ~ 5.5V | - | 23ns, 8.5ns | 100MHz | 30pC | 19.5pF | 10pA (Typ) | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN, CSP | 10-LFCSP-UQ (1.6x1.3) | ||
32,145 In Stock | 1 : €2.89000 Cut Tape (CT) 10,000 : €1.35307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 7ns, 3ns (Typ) | 200MHz | - | 7pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,343 In Stock | 1 : €2.89000 Cut Tape (CT) 3,000 : €1.45127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 7ns, 3ns (Typ) | 200MHz | - | 7pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,649 In Stock | 1 : €2.89000 Cut Tape (CT) 3,000 : €1.45127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 2 | 4Ohm | 300mOhm | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 2pC | 7pF, 7pF | 250pA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
17,853 In Stock | 1 : €3.02000 Cut Tape (CT) 1,000 : €2.00840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 600mOhm | 160mOhm | 1.8V ~ 5.5V | - | 45ns, 16ns | 24MHz | 15pC | 85pF, 98pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
12,180 In Stock | 1 : €3.02000 Cut Tape (CT) 10,000 : €1.41089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
5,362 In Stock | 1 : €3.02000 Cut Tape (CT) 1,000 : €1.59294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 75Ohm | 800mOhm | 2V ~ 12V | ±2V ~ 6V | 95ns, 40ns | 580MHz | 2pC | 4pF, 7pF | 200pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,848 In Stock | 1 : €3.02000 Cut Tape (CT) 500 : €1.88878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
3,149 In Stock | 1 : €3.02000 Cut Tape (CT) 3,000 : €1.51329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
2,375 In Stock | 1 : €3.02000 Tube | - | Tube | Active | SPDT | 2:1 | 3 | 75Ohm | 800mOhm | 2V ~ 12V | ±2V ~ 6V | 95ns, 40ns | 580MHz | 2pC | 4pF, 7pF | 200pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
11,735 In Stock | 1 : €3.04000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |