LCD, OLED, Graphic
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Display Mode | Touchscreen | Diagonal Screen Size | Viewing Area | Backlight | Dot Pixels | Interface | Controller Type | Graphics Color | Background Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 Marketplace | Unavailable | Bag | Active | TFT - Color | Transmissive | - | 3.5" (88.90mm) | 71.08mm W x 53.56mm H | Without Backlight | 320 x 240 (QVGA) | SPI | NP4185 | - | - | |||
16 Marketplace | Unavailable | Bag | Active | TFT - Color | Transmissive | - | 5" (127.00mm) | 109.30mm W x 66.10mm H | LED - White | 800 x 480 (WVGA) | SPI | NP4185 | - | - | |||
21 Marketplace | Unavailable | Bag | Active | TFT - Color | Transmissive | - | 7" (177.80mm) | 155.08mm W x 86.92mm H | LED - White | 800 x 480 (WVGA) | SPI | NP4185 | - | - | |||
0 Marketplace | Unavailable | Bag | Active | TFT - Color | Transmissive | - | 4.3" (109.22mm) | 96.04mm W x 54.85mm H | LED - White | 480 x 272 | SPI | NP4185 | - | - |