LED COBs, Engines, Modules, Strips

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LED ENG RED LINEAR STRIP 5V
ASMT-LR50
LED ENG RED LINEAR STRIP 5V
Broadcom Limited
0
In Stock
Obsolete
-
Tray
Obsolete
LED Engine
Red
-
637nm
Linear Light Strip, Flexible
199lm (113lm ~ 285lm)
20mA
-
-
-
30mA
-
-
-
-
-
-
-
LED ENG BLUE LINEAR STRIP 5V
ASMT-LB50
LED ENG BLUE LINEAR STRIP 5V
Broadcom Limited
0
In Stock
Obsolete
-
Tray
Obsolete
LED Engine
Blue
-
468nm
Linear Light Strip, Flexible
126lm (72lm ~ 180lm)
20mA
-
-
-
30mA
-
-
-
-
-
-
-
LED ENG WHITE LINEAR STRIP 5V
ASMT-LW50
LED ENG WHITE LINEAR STRIP 5V
Broadcom Limited
0
In Stock
Obsolete
-
Tray
Obsolete
LED Engine
White
-
-
Linear Light Strip, Flexible
1300lm (1000lm ~ 1600lm)
20mA
-
-
-
30mA
-
-
-
-
-
-
-
LED MOD WH LNR LGT STRIP 7000K
ADJD-WM10-NKKZ0
LED MOD WH LNR LGT STRIP 7000K
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
LED Module
White, Cool
7000K
-
Linear Light Strip
65lm (56lm ~ 73lm)
350mA
25°C
3.5V
53 lm/W
350mA
-
110°
-
200.00mm L x 20.00mm W
-
-
Flat
LED ENG WH LNR LGT STRIP 7000K
ADJD-WM21-NKKZ0
LED ENG WH LNR LGT STRIP 7000K
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
LED Engine
White, Cool
7000K
-
Linear Light Strip
65lm (56lm ~ 73lm)
350mA
25°C
10.2V
18 lm/W
350mA
-
110°
-
290.00mm L x 40.00mm W
-
-
Flat
LED ENG WM WHT LNR STRP 3300K
ADJD-YM21-NJJZ0
LED ENG WM WHT LNR STRP 3300K
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
LED Engine
White, Warm
3300K
-
Linear Light Strip
76lm (56lm ~ 95lm)
350mA
25°C
10.2V
21 lm/W
350mA
-
110°
-
290.00mm L x 40.00mm W
-
-
Flat
LED MOD WARM WHT ROUND 3300K
ADJD-YMR3-NJJZ0
LED MOD WARM WHT ROUND 3300K
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
LED Module
White, Warm
3300K
-
Round
76lm (56lm ~ 95lm)
350mA
25°C
3.5V
62 lm/W
700mA
-
110°
-
140.00mm Dia
-
-
Flat
ASMT-MxA0
ASMT-MWK0-NKK00
LED MOD MOONSTONE STARBRD 7000K
Broadcom Limited
0
In Stock
Obsolete
Tube
Obsolete
LED Module
White, Cool
7000K
-
Starboard
65lm (56lm ~ 73lm)
350mA
-
-
-
350mA
-
-
-
-
-
-
Flat
LED COOL WHITE MS 1W LC SMD
QSMT-MW11-NLM01
LED COOL WHITE MS 1W LC SMD
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
LED TUBE L4 2FT T8 IPS DAY WHITE
ASLT76H10GC00H8
LED TUBE L4 2FT T8 IPS DAY WHITE
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 10

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.