Broadcom Limited LED White Lighting

Results: 201
Stocking Options
Environmental Options
Media
Exclude
201Results
Applied FiltersRemove All

Showing
of 201
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2-SMD, No Lead
LED ASMY-CWG0 WHT 4500K 2216
Broadcom Limited
3,747
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
ASMT-QWBF-NKL0E
LED COOL WHITE 7250K 4PLCC
Broadcom Limited
6,498
In Stock
1 : €1.43000
Cut Tape (CT)
2,000 : €0.59423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
7250K (4500K ~ 10000K)
42lm
49lm
150mA
3.3V
94 lm/W
-
150mA
120°
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
ASMT-QWBC-NJKxE
LED COOL WHITE 7250K 4PLCC
Broadcom Limited
49,931
In Stock
1 : €1.81000
Cut Tape (CT)
2,000 : €0.65701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
7250K (4500K ~ 10000K)
41lm
45lm (33lm ~ 56lm)
150mA
3.4V
88 lm/W
-
150mA
120°
-
-
Surface Mount
4-PLCC
4-PLCC
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.083" (2.10mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 4000K 2216
Broadcom Limited
24,882
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
ASMW-FWG0-NKMB6
LED ASMW COOL WHT 6500K 2835
Broadcom Limited
20,584
In Stock
1 : €0.34000
Cut Tape (CT)
4,000 : €0.10781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
26lm (Typ)
60mA
2.92V
148 lm/W
80
100mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.035" (0.90mm)
LED COOL WHITE 6500K 1212
LED COOL WHITE 6500K 1212
Broadcom Limited
22,199
In Stock
1 : €0.46000
Cut Tape (CT)
5,000 : €0.15198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
32lm (Typ)
65mA
2.8V
176 lm/W
80
240mA
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.031" (0.80mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 8000K 2216
Broadcom Limited
108,311
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
8000K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
LED ASMY-CWG0-NXXX2 WHT 2216
Broadcom Limited
48,367
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 5000K 2216
Broadcom Limited
1,862
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
ASMD
LED COOL WHITE 5700K 2SMD
Broadcom Limited
96,821
In Stock
1 : €0.29000
Cut Tape (CT)
4,000 : €0.07878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
25lm (20lm ~ 30lm)
60mA
3.02V
138 lm/W
80
90mA
120°
-
-
Surface Mount
1206 (3216 Metric)
2-SMD
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.035" (0.90mm)
ASMF-LWG8-NSVJD
LED COOL WHITE 6800K 1212
Broadcom Limited
28,234
In Stock
1 : €0.46000
Cut Tape (CT)
5,000 : €0.15198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6800K
-
30lm (Typ)
65mA
2.8V
165 lm/W
80
240mA
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.031" (0.80mm)
ASM6-SWD1-NQTHH
LED ASM6-SWX1 WHT 6500K 3SMD
Broadcom Limited
4,457
In Stock
1 : €2.74000
Cut Tape (CT)
500 : €1.15208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
264lm (Typ)
700mA
3.3V
114 lm/W
80 (Typ)
1A
130°
-
-
Surface Mount
3-SMD, No Lead
3-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.081" (2.05mm)
ASMT-Jx3x-NxV01
LED COOL WHITE 7250K 1616
Broadcom Limited
436
In Stock
1 : €4.62000
Cut Tape (CT)
250 : €2.57368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
7250K (4500K ~ 10000K)
-
140lm (114lm ~ 168lm)
350mA
3.2V
125 lm/W
-
700mA
140°
-
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.077" (1.95mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 5700K 2216
Broadcom Limited
50,868
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
LED ASMY-CWG0 WHT 6500K 2216
Broadcom Limited
46,658
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
LED ASMY-CWG0-NXXX2 WHT 2216
Broadcom Limited
37,021
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
LED ASMY-CWG0-NXXX2 WHT 2216
Broadcom Limited
35,196
In Stock
1 : €0.22000
Cut Tape (CT)
4,000 : €0.06873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
-
-
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
ASMD
LED COOL WHITE 6500K 2SMD
Broadcom Limited
99,970
In Stock
1 : €0.29000
Cut Tape (CT)
100,000 : €0.06370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
25lm (20lm ~ 30lm)
60mA
3.02V
138 lm/W
80
90mA
120°
-
-
Surface Mount
1206 (3216 Metric)
2-SMD
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.035" (0.90mm)
ASMD
LED NEUTRAL WHT 4000K 2SMD
Broadcom Limited
99,885
In Stock
1 : €0.29000
Cut Tape (CT)
4,000 : €0.07878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
25lm (20lm ~ 30lm)
60mA
3.02V
138 lm/W
80
90mA
120°
-
-
Surface Mount
1206 (3216 Metric)
2-SMD
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.035" (0.90mm)
ASMW-FWG0-NKMF6
LED NEUTRAL WHT 4000K 2835
Broadcom Limited
56,510
In Stock
1 : €0.34000
Cut Tape (CT)
4,000 : €0.09164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
26lm (Typ)
60mA
2.92V
146 lm/W
80
100mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.035" (0.90mm)
ASMW-FWG0-NHKH6
LED ASMW-FWGO WM WHT 3000K 2835
Broadcom Limited
44,000
In Stock
1 : €0.34000
Cut Tape (CT)
4,000 : €0.09164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
23lm (Typ)
60mA
3.11V
118 lm/W
80
100mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.035" (0.90mm)
ASMW-FWG0-NJLH6
LED WARM WHT 3000K 2835
Broadcom Limited
42,816
In Stock
1 : €0.34000
Cut Tape (CT)
4,000 : €0.09164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
25lm (Typ)
60mA
2.92V
140 lm/W
80
100mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.035" (0.90mm)
LED 2835 0.5W WHITE 4000K SMD
LED 2835 0.5W WHITE 4000K SMD
Broadcom Limited
100,000
In Stock
1 : €0.46000
Cut Tape (CT)
4,000 : €0.12928
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
LED 2835 0.5W WHITE 5700K SMD
LED 2835 0.5W WHITE 5700K SMD
Broadcom Limited
100,000
In Stock
1 : €0.46000
Cut Tape (CT)
4,000 : €0.12928
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
LED 2835 0.5W WHITE 4500K SMD
LED 2835 0.5W WHITE 4500K SMD
Broadcom Limited
100,000
In Stock
1 : €0.46000
Cut Tape (CT)
4,000 : €0.12928
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 201

Broadcom Limited LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.