Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,374 In Stock | 1 : €1.12000 Cut Tape (CT) 3,000 : €0.60046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
4,501 In Stock | 1 : €1.12000 Cut Tape (CT) 3,000 : €0.53288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
5,536 In Stock | 1 : €1.12000 Cut Tape (CT) 3,000 : €0.51039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,000 : €0.66609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | 12 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C |