Limit Switches

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
1,819
In Stock
1 : €1.16000
Cut Tape (CT)
2,000 : €0.64027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NC
On-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
J Lead
-
Board Guide
35gf
-
0.059" (1.5mm)
0.065" (1.65mm)
-
-
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
3,037
In Stock
1 : €0.79000
Cut Tape (CT)
2,000 : €0.47737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
40gf
-
0.104" (2.65mm)
0.015" (0.4mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
8,433
In Stock
1 : €0.81000
Cut Tape (CT)
2,000 : €0.44958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
40gf
-
0.104" (2.65mm)
0.015" (0.4mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
3,246
In Stock
1 : €0.85000
Cut Tape (CT)
3,600 : €0.39856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
40gf
-
0.063" (1.6mm)
0.057" (1.45mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
2,355
In Stock
1 : €0.81000
Cut Tape (CT)
2,000 : €0.49125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
J Lead
-
Board Guide
40gf
-
0.104" (2.65mm)
0.015" (0.4mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
6,909
In Stock
1 : €0.85000
Cut Tape (CT)
3,500 : €0.38564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
J Lead
-
Board Guide
40gf
-
0.063" (1.6mm)
0.057" (1.45mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
6,274
In Stock
1 : €0.85000
Cut Tape (CT)
3,600 : €0.38488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
40gf
-
0.063" (1.6mm)
0.057" (1.45mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
3,521
In Stock
1 : €0.85000
Cut Tape (CT)
3,600 : €0.38488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
J Lead
-
-
40gf
-
0.063" (1.6mm)
0.057" (1.45mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
0
In Stock
Check Lead Time
2,000 : €0.44958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
J Lead
-
-
40gf
-
0.104" (2.65mm)
0.015" (0.4mm)
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
Showing
of 9

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.