Limit Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
5,954
In Stock
1 : €0.73000
Cut Tape (CT)
3,000 : €0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
50mA (DC)
20 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
50gf
-
0.117" (2.96mm)
0.010" (0.25mm)
-
-
100,000 Cycles
100,000 Cycles
-10°C ~ 60°C
199
In Stock
1 : €0.73000
Cut Tape (CT)
3,000 : €0.43334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
50mA (DC)
20 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
50gf
-
0.117" (2.96mm)
0.010" (0.25mm)
-
-
100,000 Cycles
100,000 Cycles
-10°C ~ 60°C
0
In Stock
Check Lead Time
1 : €0.73000
Cut Tape (CT)
2,000 : €0.40844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
50mA (DC)
20 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
50gf
-
0.117" (2.96mm)
0.010" (0.25mm)
-
-
100,000 Cycles
100,000 Cycles
-10°C ~ 60°C
0
In Stock
Check Lead Time
1 : €0.73000
Cut Tape (CT)
2,000 : €0.44460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
50mA (DC)
20 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
50gf
-
0.117" (2.96mm)
0.010" (0.25mm)
-
-
100,000 Cycles
100,000 Cycles
-10°C ~ 60°C
Showing
of 4

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.