Magnet Wire

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire Gauge
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Length - Approximate
Ratings
Weight
3522
MAGNET WIRE 38 AWG 11.5 METER
Adafruit Industries LLC
1,181
In Stock
1 : €0.81000
Bulk
-
Bulk
Active
38 AWG
Copper, Annealed Bare
-
0.004" (0.11mm)
37.5' (11.5m)
-
-
6102xx
MAGNET WIRE 20 AWG 216.7 METER
CNC Tech
10
In Stock
1 : €118.57000
Spool
-
Spool
Active
20 AWG
Copper, Annealed Bare
Polyurethane (PU)
0.034" (0.86mm)
710.8' (216.7m)
MW 28-C SL
-
Showing
of 2

Magnet Wire


Magnet wire products are characterized by their solid cross sections and very thin insulation, consisting of a varnish-like layer of polyamide, polyurethane or similar polymer material. It is used primarily in the construction of electromagnetic devices such as transformers, inductors, motors, solenoids, and similar devices, where its characteristically thin insulation enables increased winding density and better thermal transfer compared to wire types with thicker insulation systems.