Photodiodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,759 In Stock | 1 : €1.24000 Cut Tape (CT) 3,000 : €0.48815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
22,252 In Stock | 1 : €0.73000 Cut Tape (CT) 3,000 : €0.26650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 400nm ~ 1100nm | PIN | 0.34 A/W @ 535nm | 47ns, 67ns | 6 V | 100pA | 1.51mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
6,061 In Stock | 1 : €1.47000 Cut Tape (CT) 3,000 : €0.59390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 95ns, 3µs, 4.6µs | 16 V | 250pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
2,397 In Stock | 1 : €1.62000 Cut Tape (CT) 3,000 : €0.66801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 635nm | - | 400nm ~ 660nm | PIN | - | 22ns, 31ns | 16 V | 100pA | - | 126° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 1 : €1.50000 Cut Tape (CT) 3,000 : €0.60443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 930nm | Blue/Green | 400nm ~ 1100nm | PIN | - | 93ns | 16 V | 200pA | 3.4mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 3,000 : €0.32055 Tape & Reel (TR) | Tape & Reel (TR) | Active | 560nm | - | 480nm ~ 650nm | - | - | 500ns | 2 V | 5pA | 0.16mm² | - | -40°C ~ 100°C | - | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 3,000 : €0.58754 Tape & Reel (TR) | Tape & Reel (TR) | Active | 930nm | Blue/Green | 400nm ~ 1100nm | PIN | - | 93ns | 16 V | 200pA | 3.4mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead |