AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,011 In Stock | 1 : €0.97000 Cut Tape (CT) 3,000 : €0.46315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 375V | - | 30kHz | 5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | SC-74A, SOT-753 | TSOT-23-5 | Surface Mount | ||
1,176 In Stock | 1 : €1.05000 Cut Tape (CT) 2,500 : €0.51276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 5.9V ~ 375V | - | 45kHz | 10 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
4,914 In Stock | 1 : €1.08000 Cut Tape (CT) 2,500 : €0.52436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 800V | Flyback | 14.5 V | 20V | - | 72kHz | 18 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 10-SOIC (0.154", 3.90mm Width), Fused Leads | 10-SOIC Batwing | Surface Mount | ||
1,774 In Stock | 1 : €1.20000 Cut Tape (CT) 2,500 : €0.59387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 900V | Flyback | - | 25V | - | 72kHz | 18 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 10-SOIC (0.154", 3.90mm Width), Fused Leads | 10-SOIC Batwing | Surface Mount | |||
950 In Stock | 1 : €1.52000 Tube | - | Tube | Active | Isolated | Yes | 700V | Flyback | - | 85V ~ 264V | - | 79kHz | 15 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-PDIP | Through Hole | ||
2,197 In Stock | 1 : €2.80000 Cut Tape (CT) 2,500 : €1.36756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 900V | Flyback | 12 V | 10V ~ 18V | 48% | 50kHz ~ 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 125°C (TA) | - | - | 16-SOIC (0.154", 3.90mm Width), 13 Leads | 13-SOIC | Surface Mount | ||
4,085 In Stock 5,000 Factory | 1 : €0.92000 Cut Tape (CT) 2,500 : €0.44301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 375V | Buck | 5.9 V | 6.5V | - | 50kHz | - | Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
969 In Stock | 1 : €0.92000 Cut Tape (CT) 3,000 : €0.44000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 375V | Buck | 5.9 V | 6.5V | - | 50kHz | - | Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | SC-74A, SOT-753 | TSOT-23-5 | Surface Mount | ||
3,692 In Stock | 1 : €0.97000 Cut Tape (CT) 2,500 : €0.46629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 375V | - | 30kHz | 5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
3,614 In Stock | 1 : €0.97000 Cut Tape (CT) 5,000 : €0.45517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 375V | - | 30kHz | 5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,475 In Stock | 1 : €2.66000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,000 In Stock | 1 : €2.66000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
1,306 In Stock | 1 : €2.66000 Tube | - | Tube | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
776 In Stock | 1 : €2.66000 Tube | - | Tube | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,500 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -55°C ~ 125°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
2,495 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -55°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,485 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -55°C ~ 125°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
1,960 In Stock | Obsolete | - | Tube | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
580 In Stock | Obsolete | - | Tube | Obsolete | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock 85,000 Factory Check Lead Time | 1 : €1.42000 Cut Tape (CT) 2,500 : €0.70932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 6.5V | - | 43kHz | 1 W | Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
0 In Stock | 6,000 : €0.21272 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Isolated | No | - | Flyback | - | 25V | - | 89kHz | 10 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-23-6 | Surface Mount | ||
0 In Stock | 7,500 : €0.21454 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Isolated | No | - | Flyback | - | 18V | - | 89kHz | 12 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | 7,500 : €0.21454 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Isolated | No | - | Flyback | - | 18V | - | 89kHz | 12 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | 5,000 : €0.24649 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Isolated | No | - | Flyback | - | 18V | - | 79kHz | 20 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Isolated | No | - | Flyback, Secondary Side SR | - | 2.7V ~ 30V | - | 500kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 16-WFDFN Exposed Pad | 16-TDFN (5x4) | Surface Mount |