Thermal Management

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,363
In Stock
1 : €1.21000
Cut Tape (CT)
2,500 : €0.69154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Temp Monitoring System (Sensor)
Internal
-20°C ~ 125°C
±2°C
ADC, Register Bank
I2C/SMBus
No
No
2.3V ~ 3.6V
-20°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
3,046
In Stock
1 : €1.26000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Temp Monitoring System (Sensor)
Internal
-20°C ~ 125°C
±1°C(Max)
ADC (Sigma Delta), Control Logic, Register Bank
2-Wire Serial, I2C/SMBUS
No
No
3V ~ 3.6V
-20°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
2,040 : €0.77245
Tube
-
Tube
Obsolete
Temp Monitoring System (Sensor)
Internal
-20°C ~ 125°C
±1°C(Max)
ADC (Sigma Delta), Control Logic, Register Bank
2-Wire Serial, I2C/SMBUS
No
No
3V ~ 3.6V
-20°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
2,500 : €1.40558
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
Internal
-
±2°C
ADC (Sigma Delta), Control Logic, Register Bank
I2C/SMBus
No
No
2.2V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
240 : €1.59504
Tube
-
Tube
Obsolete
Temp Monitoring System (Sensor)
Internal
-20°C ~ 125°C
±2°C
ADC, Register Bank
I2C/SMBus
No
No
2.3V ~ 3.6V
-20°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
240 : €1.59504
Tube
-
Tube
Obsolete
Temp Monitoring System (Sensor)
Internal
-20°C ~ 125°C
±2°C
ADC, Register Bank
I2C/SMBus
No
No
2.3V ~ 3.6V
-20°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad
8-VFQFPN (2x3)
9FGV0441AKLF
IC THERM SENSOR/FAN CTLR 32MLF
Renesas Electronics Corporation
0
In Stock
2,500 : €2.86316
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
External
0°C ~ 100°C
±2°C
ADC, Fan Control, Multiplexer
SMBus
Yes
Yes
3.6V
0°C ~ 70°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
Internal
-20°C ~ 125°C
±2°C
ADC, Register Bank
I2C/SMBus
No
No
2.3V ~ 3.6V
-20°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
Internal
-
±2°C
ADC (Sigma Delta), Control Logic, Register Bank
I2C/SMBus
No
No
2.2V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
Obsolete
-
Bulk
Obsolete
Temp Monitoring System (Sensor)
Internal
-
±2°C
ADC (Sigma Delta), Control Logic, Register Bank
I2C/SMBus
No
No
2.2V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
Obsolete
-
Bulk
Obsolete
Temp Monitoring System (Sensor)
Internal
-
±2°C
ADC (Sigma Delta), Control Logic, Register Bank
I2C/SMBus
No
No
2.2V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
0
In Stock
Obsolete
-
Bulk
Obsolete
Temp Monitoring System (Sensor)
Internal
-
±2°C
ADC (Sigma Delta), Control Logic, Register Bank
I2C/SMBus
No
No
2.2V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-VFQFPN (2x3)
Showing
of 12

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.