Power Relays, Over 2 Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
1,366
In Stock
1 : €1.22000
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
277VAC - Max
2770VA
80 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, CSA, UR, VDE
General Purpose
-
-
6,107
In Stock
400
Factory
1 : €1.46000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC - Max
2770VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, CSA, UR, VDE
General Purpose
-
-
2,704
In Stock
1 : €1.47000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC - Max
2770VA
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, CSA, UR, VDE
General Purpose
-
-
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.