RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,138 In Stock | 1 : €50.48000 Cut Tape (CT) 500 : €36.18028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE | - | - | 150Mbps | - | - | ADC, GPIO, I2C, UART, USB | Antenna Not Included | RC7620 | - | - | - | - | Surface Mount | -40°C ~ 85°C | 239-BFLGA Module | |||
50 Marketplace | 2 : €21.59500 Tray | Tray | Active | General ISM < 1GHz | LoRa™ | - | 868MHz | 9.6kBaud | 22dBm | -140dBm | UART | Antenna Not Included, U.FL | STM32WLE | - | 2.5V ~ 3.7V | 5mA | 120mA | Surface Mount | -20°C ~ 70°C | 29-SMD Module |