Speakers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
RC-1206S
SPEAKR 32OHM 10MW TOP PORT 110DB
Soberton Inc.
140
In Stock
1 : €1.70000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
110.00
-
Sound Pressure Level (SPL)
10 mW
20 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B N42
-
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.236" (6.00mm)
RC-1106L
SPEAKER 32OHM TOP PORT 115DB
Soberton Inc.
148
In Stock
1 : €2.05000
Tray
Tray
Active
Magnetic
General Purpose
-
-
32 Ohms
115.00
-
-
-
20 mW
Top
Rectangular
-
-
-
-
Wire Leads
0.433" L x 0.236" W (11.00mm x 6.00mm)
0.118" (3.00mm)
RC-1506S
SPEAKR 32OHM 20MW TOP PORT 108DB
Soberton Inc.
93
In Stock
1 : €1.66000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 3.4 kHz
650Hz
32 Ohms
108.00
-
Sound Pressure Level (SPL)
20 mW
50 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.236" W (15.00mm x 6.00mm)
0.118" (3.00mm)
RC-1504
SPEAKR 32OHM 10MW TOP PORT 115DB
Soberton Inc.
98
In Stock
1 : €2.05000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
115.00
1mW
Sound Pressure Level (SPL)
10 mW
15 mW
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B N42
-
-
Wire Leads
0.591" Dia (15.00mm)
0.165" (4.20mm)
RC-1506S
SPEAKR 32OHM 20MW TOP PORT 113DB
Soberton Inc.
0
In Stock
Check Lead Time
1 : €1.66000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
113.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.236" W (15.00mm x 6.00mm)
0.236" (6.00mm)
RC-1206
SPEAKR 32OHM 10MW TOP PORT 110DB
Soberton Inc.
0
In Stock
Check Lead Time
1 : €1.70000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
110.00
-
Sound Pressure Level (SPL)
10 mW
20 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B N42
-
-
Wire Leads
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.122" (3.10mm)
RC-1506
SPEAKR 32OHM 20MW TOP PORT 110DB
Soberton Inc.
3
In Stock
1 : €1.70000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
110.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B
-
-
Solder Pads
0.591" L x 0.236" W (15.00mm x 6.00mm)
0.091" (2.30mm)
RC-1206S
SPEAKR 32OHM 20MW TOP PORT 103DB
Soberton Inc.
0
In Stock
Obsolete
Tray
Obsolete
Magnetic
Receiver
300 Hz ~ 3.4 kHz
700Hz
32 Ohms
103.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B
-
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.209" (5.30mm)
Showing
of 8

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.