Tactile Switches

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
SKRPACE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
31,274
In Stock
1 : €0.18000
Cut Tape (CT)
4,000 : €0.09578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 85°C
SKRPASE010
TACT SWITCHTTM
Alps Alpine
6,800
In Stock
1 : €0.23000
Cut Tape (CT)
4,000 : €0.12564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.60mm x 3.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 90°C
SKRPANE010
TACT SWITCHTTM
Alps Alpine
5,970
In Stock
1 : €0.23000
Cut Tape (CT)
4,000 : €0.12564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.60mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 90°C
SKRPARE010
TACT SWITCHTTM
Alps Alpine
3,829
In Stock
1 : €0.36000
Cut Tape (CT)
4,000 : €0.19214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
510gf
-
-
-40°C ~ 90°C
SKRPAKE010
TACT SWITCHTTM
Alps Alpine
7,919
In Stock
1 : €0.18000
Cut Tape (CT)
4,000 : €0.09483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount, Right Angle
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
102gf
-
-
-40°C ~ 90°C
SKRPAME010
TACT SWITCHTTM
Alps Alpine
6,946
In Stock
1 : €0.36000
Cut Tape (CT)
4,000 : €0.19214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount, Right Angle
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
306gf
-
-
-40°C ~ 90°C
SKRPABE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
0
In Stock
Check Lead Time
1 : €0.18000
Cut Tape (CT)
4,000 : €0.09578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 85°C
SKRPADE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
0
In Stock
Check Lead Time
1 : €0.37000
Cut Tape (CT)
4,000 : €0.19407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
408gf
-
-
-40°C ~ 90°C
Showing
of 8

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.