Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,047 In Stock | 1 : €0.99000 Bulk | - | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 39.4" (1000.00mm) | Patch Cord | 2 Leads, Black and Red | - | - | - | - | 3A | ||
8,920 In Stock | 1 : €7.39000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
4,811 In Stock | 1 : €7.39000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,018 In Stock | 1 : €7.39000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Green | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
727 In Stock | 1 : €7.39000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Yellow | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
537 In Stock | 1 : €10.02000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | Patch Cord | 1 Lead, Green | Poly-Vinyl Chloride (PVC) | 20 AWG | 300VDC | - | 5A | |||
324 In Stock | 1 : €10.02000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | Patch Cord | 1 Lead, Blue | Poly-Vinyl Chloride (PVC) | 20 AWG | 300VDC | - | 5A |