Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : €7.73000 Box | Box | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip and PC Pin | Rectangular, Pin Fins | 1.180" (29.97mm) | 0.690" (17.53mm) | - | 1.500" (38.10mm) | - | - | 8.07°C/W | Aluminum | Degreased | |||
48 In Stock | 1 : €5.72000 Box | Box | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip and PC Pin | Rectangular, Pin Fins | 1.180" (29.97mm) | 0.690" (17.53mm) | - | 1.500" (38.10mm) | - | - | 7.46°C/W | Aluminum | Black Anodized | |||
0 In Stock | 5,600 : €5.50205 Box | Box | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip and PC Pin | Rectangular, Pin Fins | 2.170" (55.12mm) | 1.240" (31.50mm) | - | 1.520" (38.61mm) | - | - | 3.13°C/W | Aluminum | Black Anodized | |||
0 In Stock | 5,600 : €6.01091 Box | Box | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | 2 Clips and PC Pin | Rectangular, Pin Fins | 2.170" (55.12mm) | 1.240" (31.50mm) | - | 1.520" (38.61mm) | - | - | 3.13°C/W | Aluminum | Black Anodized | |||
0 In Stock | Active | Box | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip and PC Pin | Rectangular, Pin Fins | 2.170" (55.12mm) | 1.240" (31.50mm) | - | 1.520" (38.61mm) | - | - | 3.89°C/W | Aluminum | Degreased | |||
0 In Stock | Active | Box | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | 2 Clips and PC Pin | Rectangular, Pin Fins | 2.170" (55.12mm) | 1.240" (31.50mm) | - | 1.520" (38.61mm) | - | - | 3.89°C/W | Aluminum | Degreased |