Thumbwheel Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
482 In Stock | 1 : €5.00000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Pen-Push Actuator | -10°C ~ 70°C | |||
190 In Stock | 1 : €6.07000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Pen-Push Actuator | -10°C ~ 70°C | |||
19 In Stock | 1 : €4.23000 Bulk | Bulk | Active | BCD | 0 ~ 7 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Internal Stoppers, Pen-Push Actuator | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : €7.68050 Bulk | Bulk | Active | SPDT | +/- | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Pen-Push Actuator | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : €7.71270 Bulk | Bulk | Active | BCD | 0 ~ 6 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Internal Stoppers, Pen-Push Actuator | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : €7.72060 Bulk | Bulk | Active | BCD | 0 ~ 1 | 1 | - | Pushwheel | 100mA @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.398" (10.10mm) | - | - | -10°C ~ 70°C |