SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,000 Marketplace | 11,539 : €0.02770 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
58,000 Marketplace | 4,438 : €0.06464 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
50,000 Marketplace | 4,438 : €0.06464 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
66,000 Marketplace | 3,806 : €0.07387 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
68,078 Marketplace | 2,959 : €0.09234 Bulk | - | Bulk | Obsolete | 400 V | 800 mV | 200 µA | - | - | 1.5 A | 5 mA | - | 15A @ 60Hz | Sensitive Gate | - | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
50,000 Marketplace | 2,959 : €0.09234 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 38,000 Marketplace | 2,959 : €0.09234 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
0 In Stock 26,000 Marketplace | 4,000 : €0.11253 Tape & Reel (TR) 2,959 : €0.09234 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 50 V | 800 mV | 200 µA | 1.7 V | - | 1.5 A | 5 mA | 10 µA | 15A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
26,000 Marketplace | 2,959 : €0.09234 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 18,150 Marketplace | 2,959 : €0.09234 Bulk | - | Bulk Bulk | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 12,000 Marketplace | 2,219 : €0.12927 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 600 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
0 In Stock 10,000 Marketplace | 2,219 : €0.12927 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 600 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
0 In Stock 413,045 Marketplace | 1,776 : €0.15698 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
0 In Stock 98,000 Marketplace | 1,776 : €0.15698 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 400 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
0 In Stock 60,185 Marketplace | 1,776 : €0.15698 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 30 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
0 In Stock 14,988 Marketplace | 1,776 : €0.15698 Box | - | Box Box | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 6,862 Marketplace | 1,776 : €0.15698 Bulk | - | Bulk Bulk | Obsolete | 200 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 6,561 Marketplace | 1,776 : €0.15698 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 100 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
0 In Stock 4,980 Marketplace | 1,776 : €0.15698 Bulk | - | Bulk Bulk | Obsolete | 400 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 4,437 Marketplace | 1,776 : €0.15698 Bulk | - | Bulk Tape & Box (TB) | Obsolete | 200 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 10A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) | ||
105,000 Marketplace | 1,567 : €0.17544 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 99,500 Marketplace | 1,567 : €0.17544 Bulk | - | Bulk Bulk | Obsolete | - | - | - | - | - | - | - | - | - | Standard Recovery | - | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
12,450 Marketplace | 1,567 : €0.17544 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,500 Marketplace | 1,480 : €0.18468 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 16,333 Marketplace | 1,402 : €0.19392 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 50 V | 800 mV | 200 µA | 1.7 V | - | 1.5 A | 5 mA | 10 µA | 15A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body (Formed Leads) | TO-92 (TO-226) |