Thyristors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
D0-214AA
THYRISTOR 65V 80A DO-214AA
YAGEO
7,545
In Stock
1 : €0.72000
Cut Tape (CT)
3,000 : €0.17226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
88V
65V
4 V
-
80 A
150 mA
1
60pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 65V 100A DO-214AA
YAGEO
13,189
In Stock
1 : €0.78000
Cut Tape (CT)
3,000 : €0.18950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
88V
65V
4 V
-
100 A
150 mA
1
100pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 275V 45A DO-214AA
YAGEO
5,500
In Stock
1 : €0.54000
Cut Tape (CT)
3,000 : €0.17040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
-
45 A
150 mA
1
30pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 320V 80A DO-214AA
YAGEO
2,969
In Stock
1 : €0.58000
Cut Tape (CT)
3,000 : €0.17707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400V
320V
4 V
-
80 A
150 mA
1
40pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 190V 80A DO-214AA
YAGEO
2,905
In Stock
1 : €0.66000
Cut Tape (CT)
3,000 : €0.17044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
260V
190V
4 V
-
80 A
150 mA
1
55pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 275V 80A DO-214AA
YAGEO
2,901
In Stock
1 : €0.78000
Cut Tape (CT)
3,000 : €0.19133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
-
80 A
150 mA
1
45pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 190V 200A DO-214AA
YAGEO
2,897
In Stock
1 : €1.10000
Cut Tape (CT)
3,000 : €0.25231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
260V
190V
4 V
-
200 A
50 mA
1
100pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 220V 80A DO-214AA
YAGEO
2,380
In Stock
1 : €1.10000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
300V
220V
4 V
-
80 A
150 mA
1
50pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
THYRISTOR 90V 100A DO-214AA
YAGEO
975
In Stock
1 : €0.78000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
130V
90V
4 V
-
100 A
150 mA
1
90pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
8 SOP
THYRISTOR 170V 120A 8-SOIC
YAGEO
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
60V
170V
-
120 A
30 A
150 mA
2
100pF
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 10

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.