Single IGBTs

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK
IGBT TRENCH FS 650V 12A DPAK
STMicroelectronics
4,746
In Stock
1 : €1.46000
Cut Tape (CT)
2,500 : €0.39548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
12 A
24 A
2V @ 15V, 6A
88 W
36µJ (on), 200µJ (off)
Standard
21.2 nC
15ns/90ns
400V, 6A, 22Ohm, 15V
140 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220FP
IGBT TRENCH FS 650V 20A TO-220FP
STMicroelectronics
2,111
In Stock
1 : €1.57000
Tube
Tube
Active
Trench Field Stop
650 V
20 A
40 A
2V @ 15V, 10A
30 W
120µJ (on), 270µJ (off)
Standard
28 nC
19ns/91ns
400V, 10A, 22Ohm, 15V
96 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
DPAK
IGBT TRENCH FS 650V 8A DPAK
STMicroelectronics
2,550
In Stock
1 : €1.34000
Cut Tape (CT)
2,500 : €0.36006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
8 A
16 A
2.1V @ 15V, 4A
68 W
40µJ (on), 136µJ (off)
Standard
15.2 nC
12ns/86ns
400V, 4A, 47Ohm, 15V
133 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220FP
IGBT TRENCH FS 650V 40A TO-220FP
STMicroelectronics
1,397
In Stock
1 : €2.16000
Tube
Tube
Active
Trench Field Stop
650 V
40 A
80 A
2V @ 15V, 20A
32.6 W
140µJ (on), 560µJ (off)
Standard
63 nC
26ns/108ns
400V, 20A, 12Ohm, 15V
166 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IGBT TRENCH FS 650V 40A D2PAK
STMicroelectronics
707
In Stock
1 : €2.41000
Cut Tape (CT)
1,000 : €0.79262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
40 A
80 A
2V @ 15V, 20A
166 W
140µJ (on), 560µJ (off)
Standard
63 nC
26ns/108ns
400V, 20A, 12Ohm, 15V
166 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
STGF20H65DFB2
IGBT TRENCH FS 650V 60A TO-220FP
STMicroelectronics
784
In Stock
1 : €2.67000
Tube
Tube
Active
Trench Field Stop
650 V
60 A
120 A
2V @ 15V, 30A
38 W
300µJ (on), 960µJ (off)
Standard
80 nC
31.6ns/115ns
400V, 30A, 10Ohm, 15V
140 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
TO-247-3
IGBT TRENCH FS 1200V 16A TO247
STMicroelectronics
289
In Stock
1 : €3.69000
Tube
Tube
Active
Trench Field Stop
1200 V
16 A
32 A
2.3V @ 15V, 8A
167 W
390µJ (on), 370µJ (Off)
Standard
32 nC
20ns/126ns
600V, 8A, 33Ohm, 15V
103 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247 Long Leads
TO-247-3
IGBT TRENCH FS 650V 80A TO247
STMicroelectronics
600
In Stock
1 : €4.85000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
150 A
2.1V @ 15V, 50A
375 W
880µJ (on), 1.57mJ (off)
Standard
150 nC
42ns/130ns
400V, 50A, 6.8Ohm, 15V
162 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247 Long Leads
TO-247-3
IGBT TRENCH FS 650V 120A TO-247
STMicroelectronics
1,796
In Stock
1 : €6.26000
Tube
Tube
Active
Trench Field Stop
650 V
120 A
225 A
2.1V @ 15V, 75A
468 W
690µJ (on), 2.54mJ (off)
Standard
225 nC
47ns/125ns
400V, 75A, 3.3Ohm, 15V
165 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
MAX247
IGBT TRENCH FS 650V 160A MAX247
STMicroelectronics
353
In Stock
1 : €7.95000
Tube
Tube
Active
Trench Field Stop
650 V
160 A
360 A
2.15V @ 15V, 120A
625 W
1.8mJ (on), 4.41mJ (off)
Standard
420 nC
66ns/185ns
400V, 120A, 4.7Ohm, 15V
202 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
MAX247™
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IGBT TRENCH FS 650V 12A D2PAK
STMicroelectronics
877
In Stock
1 : €1.61000
Cut Tape (CT)
1,000 : €0.49565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
12 A
24 A
2V @ 15V, 6A
88 W
36µJ (on), 200µJ (off)
Standard
21.2 nC
15ns/90ns
400V, 6A, 22Ohm, 15V
140 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-247-3 Max EP
IGBT NPT FS 650V 160A MAX247
STMicroelectronics
526
In Stock
1 : €9.04000
Tube
Tube
Active
NPT, Trench Field Stop
650 V
160 A
360 A
1.95V @ 15V, 120A
625 W
1.8mJ (on), 4.41mJ (off)
Standard
420 nC
66ns/185ns
400V, 120A, 4.7Ohm, 15V
202 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3 Exposed Pad
MAX247™
TO-247-3
IGBT TRENCH FS 650V 87A TO247
STMicroelectronics
601
In Stock
1 : €3.77000
Tube
Tube
Active
Trench Field Stop
650 V
87 A
120 A
2V @ 15V, 30A
441 W
756µJ (on), 1.057mJ (off)
Standard
81.6 nC
21.6ns/138ns
400V, 30A, 10Ohm, 15V
151 ns
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247 Long Leads
SCT060HU75G3AG
IGBT TRENCH FS 650V 84A HU3PAK
STMicroelectronics
380
In Stock
1 : €4.00000
Cut Tape (CT)
600 : €1.50825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
84 A
120 A
2V @ 15V, 30A
441 W
210µJ (on), 1.147mJ (off)
Standard
90 nC
22ns/151ns
400V, 30A, 10Ohm, 15V
223 ns
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
HU3PAK
TO-247-3
IGBT TRENCH FS 650V 119A TO247
STMicroelectronics
536
In Stock
1 : €5.48000
Tube
Tube
Active
Trench Field Stop
650 V
119 A
207 A
2V @ 15V, 50A
576 W
1.4mJ (on), 1.8mJ (off)
Standard
147 nC
29.8ns/143ns
400V, 50A, 6.8Ohm, 15V
121.6 ns
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247 Long Leads
TO-220-3-M(WiderLead)
IGBT TRENCH FS 650V 40A TO-220
STMicroelectronics
0
In Stock
Check Lead Time
1 : €2.58000
Tube
Tube
Active
Trench Field Stop
650 V
40 A
80 A
2V @ 15V, 20A
166 W
140µJ (on), 560µJ (off)
Standard
63 nC
26ns/108ns
400V, 20A, 12Ohm, 15V
166 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-247-3 EP Long Lead
IGBT TRENCH FS 650V 120A TO247
STMicroelectronics
0
In Stock
Check Lead Time
1 : €6.00000
Tube
Tube
Active
Trench Field Stop
650 V
120 A
225 A
2.1V @ 15V, 75A
468 W
690µJ (on), 2.54mJ (off)
Standard
225 nC
47ns/125ns
400V, 75A, 3.3Ohm, 15V
165 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247 Long Leads
TO-220-3 Type A
IGBT TRENCH FS 650V 8A TO-220
STMicroelectronics
0
In Stock
Check Lead Time
1 : €1.36000
Tube
Tube
Active
Trench Field Stop
650 V
8 A
16 A
2.1V @ 15V, 4A
68 W
40µJ (on), 136µJ (off)
Standard
15.2 nC
12ns/86ns
400V, 4A, 47Ohm, 15V
133 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3 Type A
IGBT TRENCH FS 650V 12A TO-220
STMicroelectronics
0
In Stock
Check Lead Time
1 : €1.61000
Tube
Tube
Active
Trench Field Stop
650 V
12 A
24 A
2V @ 15V, 6A
88 W
40µJ (on), 136µJ (off)
Standard
21.2 nC
12ns/86ns
400V, 6A, 22Ohm, 15V
140 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-247-3
IGBT TRENCH FS 1200V 16A TO-247
STMicroelectronics
8
In Stock
1 : €4.22000
Tube
Tube
Active
Trench Field Stop
1200 V
16 A
32 A
2.3V @ 15V, 8A
167 W
390µJ (on), 370µJ (Off)
Standard
32 nC
20ns/126ns
600V, 8A, 33Ohm, 15V
103 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
D2PAK
IGBT TRENCH FS 650V 8A D2PAK
STMicroelectronics
0
In Stock
Check Lead Time
2,000 : €0.37957
Tape & Reel (TR)
Tape & Reel (TR)
Active
Trench Field Stop
650 V
8 A
16 A
2.1V @ 15V, 4A
68 W
40µJ (on), 136µJ (off)
Standard
15.2 nC
12ns/86ns
400V, 4A, 47Ohm, 15V
133 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-247-3 HiP
IGBT TRENCH FS 650V 40A TO247
STMicroelectronics
0
In Stock
Check Lead Time
600 : €1.27508
Tube
Tube
Active
Trench Field Stop
650 V
40 A
80 A
2V @ 15V, 20A
166 W
140µJ (on), 560µJ (off)
Standard
63 nC
26ns/108ns
400V, 20A, 12Ohm, 15V
166 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247 Long Leads
IGBT TRENCH FS 650V 200A DIE
IGBT TRENCH FS 650V 200A DIE
STMicroelectronics
0
In Stock
Check Lead Time
172 : €3.82407
Bulk
Bulk
Active
Trench Field Stop
650 V
200 A
600 A
1.8V @ 15V, 200A
-
5.34mJ (on), 6.23mJ (off)
Standard
701 nC
66.2ns/442.7ns
400V, 200A, 4.7Ohm, 15V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
Die
Die
TO-220FP
IGBT TRENCH FS 650V 12A TO-220FP
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
Trench Field Stop
650 V
12 A
24 A
2V @ 15V, 6A
24.2 W
36µJ (on), 200µJ (off)
Standard
21.2 nC
15ns/90ns
400V, 6A, 22Ohm, 15V
140 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
TO-220FP
IGBT TRENCH FS 650V 8A TO-220FP
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
Trench Field Stop
650 V
8 A
16 A
2.1V @ 15V, 4A
23 W
40µJ (on), 136µJ (off)
Standard
15.2 nC
12ns/86ns
400V, 4A, 47Ohm, 15V
133 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
Showing
of 26

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.