Trimmers, Variable Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
CAP TRIMMER 1-12PF 500V TH
CAP TRIMMER 1-12PF 500V TH
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
1 ~ 12pF
Side
500 V
Sapphire
1250 @ 250MHz
0.140" Dia (3.56mm)
0.495" (12.57mm)
-55°C ~ 125°C
Through Hole
Sealed
CAP TRIMMER 0.6-2.5PF 500V TH
CAP TRIMMER 0.6-2.5PF 500V TH
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
0.6 ~ 2.5pF
Side
500 V
Sapphire
4000 @ 250MHz
0.140" Dia (3.56mm)
0.240" (6.10mm)
-55°C ~ 125°C
Through Hole
Sealed
CAP TRIMMER 0.6-4.5PF 500V TH
CAP TRIMMER 0.6-4.5PF 500V TH
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
0.6 ~ 4.5pF
Side
500 V
Sapphire
3000 @ 250MHz
0.140" Dia (3.56mm)
0.329" (8.36mm)
-55°C ~ 125°C
Through Hole
Sealed
CAP TRIMMER 0.6-4.5PF 500V
CAP TRIMMER 0.6-4.5PF 500V
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
0.6 ~ 4.5pF
-
500 V
Sapphire
3000 @ 250MHz
0.150" Dia (3.81mm)
0.329" (8.36mm)
-55°C ~ 125°C
User Defined
Sealed
CAP TRIM 0.6-2.5PF 500V PNL MNT
CAP TRIM 0.6-2.5PF 500V PNL MNT
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
0.6 ~ 2.5pF
Top
500 V
Sapphire
4000 @ 250MHz
0.118" Dia (3.00mm)
0.240" (6.10mm)
-55°C ~ 125°C
Panel Mount
Sealed
CAP TRIMMER 0.8-8PF 500V PNL MNT
CAP TRIMMER 0.8-8PF 500V PNL MNT
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
0.8 ~ 8pF
Top
500 V
Sapphire
1500 @ 250MHz
0.118" Dia (3.00mm)
0.495" (12.57mm)
-55°C ~ 125°C
Panel Mount
Sealed
Showing
of 6

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.