Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
785 In Stock 723 Factory | 1 : €187.28000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
965 In Stock 175 Factory | 1 : €234.56000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PST-NO (4 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
411 In Stock 41 Factory | 1 : €301.57000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
305 In Stock 27 Factory | 1 : €320.72000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - |