Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.97000 € 1.97
10 1.90300 € 19.03
25 1.39600 € 34.90
50 1.36420 € 68.21
100 1.33240 € 133.24
250 1.20556 € 301.39
500 1.17382 € 586.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9239-1-ND
Copy   535-9239-1-ND
Quantity Available 2,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFS1575.42S4-T

Copy   AFS1575.42S4-T
Description FILTER SAW 1.575GHZ 6SMD
Copy   FILTER SAW 1.575GHZ 6SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.5dB 2.4MHz Bandwidth 6-SMD, No Lead

Copy   1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.5dB 2.4MHz Bandwidth 6-SMD, No Lead
Documents & Media
Datasheets AFS1575.42S4
AFS1575.42S4 Drawing
Mfg CAD Models AFS1575.42S4.stp
3D Drawings AFS1575.42S4.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 2.4MHz
Insertion Loss 1.5dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.050" (1.28mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • F6KA1G575L4AJ-Z - Taiyo Yuden | 587-2855-1-ND DigiKey Electronics
  • F6KA1G575L4AJ-Z
  • Taiyo Yuden
  • FILTER SAW 1.575GHZ 5SMD
  • Unit Price € 0.48000
  • 587-2855-1-ND
  • B39162B3522U410 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | B39162B3522U410CT-ND DigiKey Electronics
  • B39162B3522U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 1.575GHZ SMD
  • Unit Price € 1.76000
  • B39162B3522U410CT-ND
  • B39162B4300F210 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | B39162B4300F210CT-ND DigiKey Electronics
  • B39162B4300F210
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 1.575GHZ SMD
  • Unit Price € 1.76000
  • B39162B4300F210CT-ND
  • B39162B3520U410 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-2363-1-ND DigiKey Electronics
  • B39162B3520U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 1.575GHZ 6SMD
  • Unit Price € 1.76000
  • 495-2363-1-ND
  • B39162B9415K610 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-3910-1-ND DigiKey Electronics
  • B39162B9415K610
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 1.575GHZ 5SMD
  • Unit Price € 1.06000
  • 495-3910-1-ND
Additional Resources
Standard Package ? 1
Other Names 300-9239-1
300-9239-1-ND
535-9239-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9239-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 0.92290
  • Digi-Reel® ? : 535-9239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,867 - Immediate
  • Unit Price: Digi-Reel®

05:09:37 4/22/2019