Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.71000 € 1.71
10 1.63700 € 16.37
50 1.59900 € 79.95
100 1.37050 € 137.05
500 1.33244 € 666.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9801-1-ND
Copy   535-9801-1-ND
Quantity Available 6,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDM1-50.000MHZ-LC-T

Copy   ASDM1-50.000MHZ-LC-T
Description MEMS OSC XO 50.0000MHZ LVCMOS
Copy   MEMS OSC XO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   50MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASDM Series Datasheet
ASDM Drawing
Mfg CAD Models ASDM.stp
3D Drawings ASDM.pdf
Catalog Page 1429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDM
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-2520-04-01 - Abracon LLC | 535-10109-ND DigiKey Electronics
  • AXS-2520-04-01
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price € 29.14000
  • 535-10109-ND
  • AXS-2520-04-11 - Abracon LLC | 535-10115-ND DigiKey Electronics
  • AXS-2520-04-11
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price € 25.20200
  • 535-10115-ND
  • AXS-2520-04-05 - Abracon LLC | 535-10110-ND DigiKey Electronics
  • AXS-2520-04-05
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price € 25.20200
  • 535-10110-ND
You May Also Be Interested In
  • SN74LVC2G04DCKR - Texas Instruments | 296-13262-1-ND DigiKey Electronics
  • SN74LVC2G04DCKR
  • Texas Instruments
  • IC INVERTER 2CH 2-INP SC70-6
  • Unit Price € 0.49000
  • 296-13262-1-ND
  • TPS70445PWP - Texas Instruments | 296-8027-5-ND DigiKey Electronics
  • TPS70445PWP
  • Texas Instruments
  • IC REG LINEAR 3.3V/1.2V 24HTSSOP
  • Unit Price € 5.95000
  • 296-8027-5-ND
  • TPS70458PWP - Texas Instruments | 296-8030-5-ND DigiKey Electronics
  • TPS70458PWP
  • Texas Instruments
  • IC REG LINEAR 3.3V/2.5V 24HTSSOP
  • Unit Price € 5.95000
  • 296-8030-5-ND
  • MAX3370EXK+T - Maxim Integrated | MAX3370EXK+TCT-ND DigiKey Electronics
  • MAX3370EXK+T
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL SC70-5
  • Unit Price € 2.76000
  • MAX3370EXK+TCT-ND
  • LT1763CS8-5#PBF - Linear Technology/Analog Devices | LT1763CS8-5#PBF-ND DigiKey Electronics
  • LT1763CS8-5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 500MA 8SOIC
  • Unit Price € 4.19000
  • LT1763CS8-5#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 535-9801-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9801-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: € 1.02095
  • Digi-Reel® ? : 535-9801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,875 - Immediate
  • Unit Price: Digi-Reel®

01:27:49 4/19/2019