Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.61000 € 1.61
10 1.53800 € 15.38
50 1.50220 € 75.11
100 1.28750 € 128.75
500 1.25174 € 625.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10992-1-ND
Copy   535-10992-1-ND
Quantity Available 3,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMB-25.000MHZ-LR-T

Copy   ASFLMB-25.000MHZ-LR-T
Description MEMS OSC XO 25.0000MHZ LVCMOS
Copy   MEMS OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASFLMB Series Datasheet
ASFLMB Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASFLMB.stp
3D Drawings ASFLMB.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT91SAM7X512B-AUR - Microchip Technology | AT91SAM7X512B-AURCT-ND DigiKey Electronics
  • AT91SAM7X512B-AUR
  • Microchip Technology
  • IC MCU 32BIT 512KB FLASH 100LQFP
  • Unit Price € 11.99000
  • AT91SAM7X512B-AURCT-ND
  • PCA9513ADP,118 - NXP USA Inc. | 568-3364-1-ND DigiKey Electronics
  • PCA9513ADP,118
  • NXP USA Inc.
  • IC ACCELERATR I2C HOTSWAP 8TSSOP
  • Unit Price € 2.07000
  • 568-3364-1-ND
  • KSZ9021RNI - Microchip Technology | 576-3978-ND DigiKey Electronics
  • KSZ9021RNI
  • Microchip Technology
  • IC TXRX 10/100/1000 SGL 48QFN
  • Unit Price € 4.81000
  • 576-3978-ND
  • IRLHM630TRPBF - Infineon Technologies | IRLHM630TRPBFCT-ND DigiKey Electronics
  • IRLHM630TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 21A PQFN
  • Unit Price € 0.95000
  • IRLHM630TRPBFCT-ND
  • CAT24C16YI-GT3 - ON Semiconductor | CAT24C16YI-GT3CT-ND DigiKey Electronics
  • CAT24C16YI-GT3
  • ON Semiconductor
  • IC EEPROM 16K I2C 400KHZ 8TSSOP
  • Unit Price € 0.14000
  • CAT24C16YI-GT3CT-ND
Additional Resources
Standard Package ? 1
Other Names 535-10992-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10992-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: € 0.95912
  • Digi-Reel® ? : 535-10992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,698 - Immediate
  • Unit Price: Digi-Reel®

14:36:35 2/22/2019