EUR | USD
Favorite

UE76-A20-3000T 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
3,261 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.11000 € 1.11
10 1.00900 € 10.09
25 0.94720 € 23.68
50 0.90600 € 45.30
100 0.86480 € 86.48
250 0.78248 € 195.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UE76-A20-3000TTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: € 0.67388
  • Cut Tape (CT)  : UE76-A20-3000TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,261 - Immediate
  • Unit Price: € 1.11000

UE76-A20-3000T

Datasheet
Digi-Key Part Number UE76-A20-3000TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UE76-A20-3000T
Copy  
Description CONN SFP+ RCPT 20POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series UE76
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type SFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

U77-A1618-2001

CONN SFP+ CAGE PRESS-FIT R/A

Amphenol ICC (Commercial Products)

€ 1.94000 Details

U77-A1613-1001

CONN SFP+ CAGE SLD R/A

Amphenol ICC (Commercial Products)

€ 1.94000 Details

U77-A461M-2081

CONN SFP+ CAGE 1X4 PRESS-FIT R/A

Amphenol ICC (Commercial Products)

€ 5.01000 Details

U77-A261M-2081

CONN SFP+ CAGE 1X2 PRESS-FIT R/A

Amphenol ICC (Commercial Products)

€ 2.67000 Details

U77-C461M-2081

CONN SFP+ CAGE 1X4 PRESS-FIT R/A

Amphenol ICC (Commercial Products)

€ 6.59000 Details

U77-A1639-2001

CONN SFP+ CAGE PRESS-FIT R/A

Amphenol ICC (Commercial Products)

€ 2.06000 Details
You May Also Be Interested In

U77-A1618-2001

CONN SFP+ CAGE PRESS-FIT R/A

Amphenol ICC (Commercial Products)

€ 1.94000 Details

U77-A261M-2071

CONN SFP+ CAGE 1X2 PRESS-FIT R/A

Amphenol ICC (Commercial Products)

€ 2.75000 Details

U77-A1613-1001

CONN SFP+ CAGE SLD R/A

Amphenol ICC (Commercial Products)

€ 1.94000 Details

BG1101F-TR

LED GREEN CLEAR SMD R/A

Stanley Electric Co

€ 0.45000 Details

TS5A4624DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

€ 0.45000 Details

TPS3808G33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

€ 1.59000 Details
Additional Resources
Standard Package 1
Other Names UE76-A20-3000TDKR