Add To Favorites
ADP7118AUJZ-R7 Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 19.8 V 200mA TSOT-23-5
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.03000 € 2.03
10 1.82200 € 18.22
100 1.46460 € 146.46
500 1.20332 € 601.66
1,000 0.99705 € 997.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7118AUJZ-R7CT-ND
Copy   ADP7118AUJZ-R7CT-ND
Quantity Available 10,489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7118AUJZ-R7

Copy   ADP7118AUJZ-R7
Description IC REG LIN POS ADJ 200MA TSOT23
Copy   IC REG LIN POS ADJ 200MA TSOT23
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 19.8 V 200mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 19.8 V 200mA TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 19.58V
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number ADP7118
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP7118UJ-EVALZ - Analog Devices Inc. | ADP7118UJ-EVALZ-ND DigiKey Electronics
  • ADP7118UJ-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7118
  • Unit Price € 53.10000
  • ADP7118UJ-EVALZ-ND
  • EVAL-CN0391-ARDZ - Analog Devices Inc. | EVAL-CN0391-ARDZ-ND DigiKey Electronics
  • EVAL-CN0391-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD THERMOCOUPLE SYSTEM
  • Unit Price € 54.19000
  • EVAL-CN0391-ARDZ-ND
  • EVAL-CN0398-ARDZ - Analog Devices Inc. | EVAL-CN0398-ARDZ-ND DigiKey Electronics
  • EVAL-CN0398-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD SOIL MOISTURE AND PH
  • Unit Price € 62.86000
  • EVAL-CN0398-ARDZ-ND
  • ADP7118RD-EVALZ - Analog Devices Inc. | ADP7118RD-EVALZ-ND DigiKey Electronics
  • ADP7118RD-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7118
  • Unit Price € 53.10000
  • ADP7118RD-EVALZ-ND
You May Also Be Interested In
  • ADP7182AUJZ-R7 - Analog Devices Inc. | ADP7182AUJZ-R7CT-ND DigiKey Electronics
  • ADP7182AUJZ-R7
  • Analog Devices Inc.
  • IC REG LIN NEG ADJ 200MA 5TSOT
  • Unit Price € 3.31000
  • ADP7182AUJZ-R7CT-ND
  • ADP7118AUJZ-5.0-R7 - Analog Devices Inc. | ADP7118AUJZ-5.0-R7CT-ND DigiKey Electronics
  • ADP7118AUJZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 5V 200MA TSOT23-5
  • Unit Price € 2.03000
  • ADP7118AUJZ-5.0-R7CT-ND
  • ADP7118AUJZ-3.3-R7 - Analog Devices Inc. | ADP7118AUJZ-3.3-R7CT-ND DigiKey Electronics
  • ADP7118AUJZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LIN 3.3V 200MA TSOT23-5
  • Unit Price € 2.03000
  • ADP7118AUJZ-3.3-R7CT-ND
  • ADG3308BRUZ - Analog Devices Inc. | ADG3308BRUZ-ND DigiKey Electronics
  • ADG3308BRUZ
  • Analog Devices Inc.
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price € 4.07000
  • ADG3308BRUZ-ND
  • M20-9990245 - Harwin Inc. | 952-2261-ND DigiKey Electronics
  • M20-9990245
  • Harwin Inc.
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price € 0.13000
  • 952-2261-ND
Additional Resources
Standard Package ? 1
Other Names ADP7118AUJZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7118AUJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: € 0.90125
  • Digi-Reel® ? : ADP7118AUJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,489 - Immediate
  • Unit Price: Digi-Reel®

13:52:14 2/17/2019