LTC6993IS6-3#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6993IS6-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6993IS6-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC6993IS6-3#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6993IS6-3#TRPBF | |
Description | IC MULTIVIBRATOR 11NS TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6993IS6-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.87000 | €4.87 |
10 | €4.37200 | €43.72 |
25 | €4.13400 | €103.35 |
100 | €3.58270 | €358.27 |
250 | €3.39900 | €849.75 |
500 | €3.04990 | €1,524.95 |
1,000 | €2.57220 | €2,572.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | €2.44359 | €6,108.97 |