0679H1000-05 | ||
---|---|---|
DigiKey Part Number | 507-2046-2-ND - Tape & Reel (TR) 507-2046-1-ND - Cut Tape (CT) 507-2046-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0679H1000-05 | |
Description | FUSE BRD MNT 1A 350VAC 72VDC SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 A 350 V AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet | |
EDA/CAD Models | 0679H1000-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.54 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.009 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.31000 | €0.31 |
5 | €0.30400 | €1.52 |
10 | €0.29500 | €2.95 |
50 | €0.24840 | €12.42 |
100 | €0.20620 | €20.62 |
250 | €0.18744 | €46.86 |
500 | €0.15934 | €79.67 |
1,000 | €0.14060 | €140.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | €0.12654 | €632.70 |
10,000 | €0.12185 | €1,218.50 |