EUR | USD
Favorite

BHA250 Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 14-LGA (2.2x2.2)
Price & Procurement
1,088 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7.32000 € 7.32
5 6.42200 € 32.11
10 5.78000 € 57.80
25 5.13800 € 128.45
50 4.75260 € 237.63
100 4.11030 € 411.03
500 3.88818 € 1.944.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 828-1069-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: € 2.36223
  • Cut Tape (CT)  : 828-1069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,088 - Immediate
  • Unit Price: € 7.32000

BHA250

Datasheet
Digi-Key Part Number 828-1069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BHA250
Copy  
Description ACCELEROMETER 2-16G I2C 14LGA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 14-LGA (2.2x2.2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 4096 (±2g) ~ 512 (±16g)
Sensitivity (mV/g) -
Bandwidth -
Output Type I²C
Voltage - Supply 1.62V ~ 3.6V
Features Selectable Scale
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (2.2x2.2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BHA250-SHUTL

BHA250 - ANDROID SENSOR HUB, 3-A

Bosch Sensortec

€ 26.96000 Details
You May Also Be Interested In

BMA456

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

€ 2.66000 Details

BHA250-SHUTL

BHA250 - ANDROID SENSOR HUB, 3-A

Bosch Sensortec

€ 26.96000 Details

LIS25BATR

MEMS DIGITAL OUTPUT MOTION SENSO

STMicroelectronics

€ 3.81000 Details
Additional Resources
Standard Package 1
Other Names 828-1069-6