SMBJ5.0CA | ||
---|---|---|
DigiKey Part Number | SMBJ5.0CABTR-ND - Tape & Reel (TR) SMBJ5.0CABCT-ND - Cut Tape (CT) SMBJ5.0CABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5.0CA | |
Description | TVS DIODE 5VWM 9.2VC SMB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ5.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.38000 | €0.38 |
10 | €0.29400 | €2.94 |
100 | €0.17630 | €17.63 |
500 | €0.16322 | €81.61 |
1,000 | €0.11098 | €110.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | €0.10217 | €306.51 |
6,000 | €0.09793 | €587.58 |
9,000 | €0.08813 | €793.17 |
30,000 | €0.08683 | €2,604.90 |
75,000 | €0.08161 | €6,120.75 |