EUR | USD
Favorite

Price & Procurement
6,403 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.26000 € 1.26
10 1.20500 € 12.05
25 1.13240 € 28.31
100 0.97820 € 97.82
250 0.89144 € 222.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN12290-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 6,300 - Immediate
  • Unit Price: € 0.82881
  • Digi-Reel®  : CKN12290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,403 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : CKN6068-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,026 - Immediate
  • Unit Price: € 1.55000

SDA04H1SBDR

Datasheet
Digi-Key Part Number CKN12290-1-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number SDA04H1SBDR
Copy  
Description DIP SWITCH SMD 4 POS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Customer Reference
Documents & Media
Datasheets SDA Series Dip Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series SDA
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Raised
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.214" (5.45mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -40°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.476" (12.09mm)
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

€ 0.51000 Details

HZ0805E601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

€ 0.13000 Details

SN74AVC4T245RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

€ 0.82000 Details

0022112032

CONN HEADER VERT 3POS 2.54MM

Molex

€ 0.43000 Details

BNX016-01

FILTER LC TH

Murata Electronics

€ 3.80000 Details

SI7157DP-T1-GE3

MOSFET P-CH 20V 60A PPAK SO-8

Vishay Siliconix

€ 1.27000 Details
Additional Resources
Standard Package 1
Other Names CKN12290-1