Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.77000 € 1.77
10 1.68800 € 16.88
50 1.64860 € 82.43
100 1.41310 € 141.31
500 1.37384 € 686.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-7257-1-ND
Copy   300-7257-1-ND
Quantity Available 14,108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSX-750FJC50000000T

Copy   CSX-750FJC50000000T
Description XTAL OSC XO 50.0000MHZ CMOS SMD
Copy   XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   50MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
HTML Datasheet CSX-750F Series Datasheet
Catalog Page 1431 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 87520-0010BLF - Amphenol ICC (FCI) | 609-1045-ND DigiKey Electronics
  • 87520-0010BLF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 TYPEA 4POS R/A
  • Unit Price € 0.65000
  • 609-1045-ND
  • P212-100.0M - Connor-Winfield | CW610-ND DigiKey Electronics
  • P212-100.0M
  • Connor-Winfield
  • XTAL OSC XO 100.0000MHZ LVPECL
  • Unit Price € 16.06000
  • CW610-ND
  • CSX-750FBC33333000T - Citizen Finedevice Co Ltd | 300-7251-1-ND DigiKey Electronics
  • CSX-750FBC33333000T
  • Citizen Finedevice Co Ltd
  • XTAL OSC XO 33.3330MHZ CMOS SMD
  • Unit Price € 1.77000
  • 300-7251-1-ND
  • CSX-750FJC66666000T - Citizen Finedevice Co Ltd | 300-7259-1-ND DigiKey Electronics
  • CSX-750FJC66666000T
  • Citizen Finedevice Co Ltd
  • XTAL OSC XO 66.6660MHZ CMOS SMD
  • Unit Price € 1.77000
  • 300-7259-1-ND
Additional Resources
Standard Package ? 1
Other Names 300-7257-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7257-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: € 1.05268
  • Digi-Reel® ? : 300-7257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,108 - Immediate
  • Unit Price: Digi-Reel®

00:16:13 8/18/2019