EUR | USD
Favorite

3220-26-0300-00-TR Connector Header Surface Mount 26 position 0.050" (1.27mm)
Price & Procurement
5,186 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.41000 € 1.41
10 1.27800 € 12.78
100 1.09580 € 109.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1175-2647-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 4,900 - Immediate
  • Unit Price: € 0.91314
  • Digi-Reel®  : 1175-2647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,186 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 1175-1641-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,226 - Immediate
  • Unit Price: € 1.26000

3220-26-0300-00-TR

Datasheet
Digi-Key Part Number 1175-2647-1-ND
Copy  
Manufacturer

CNC Tech

Copy  
Manufacturer Part Number 3220-26-0300-00-TR
Copy  
Description CONN HEADER SMD 26POS 1.27MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets 3220-XX-0300-00-TR Drawing
Environmental Information CNC Tech RoHS3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

3230-26-0101-00

CONN SOCKET 26POS IDC GOLD

CNC Tech

€ 1.35000 Details
You May Also Be Interested In

KMR223GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

€ 0.51000 Details

MX25L6406EM2I-12G

IC FLASH 64MBIT SPI 86MHZ 8SOP

Macronix

€ 1.14000 Details

SN65HVD72DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

€ 2.22000 Details

FTSH-105-04-L-DV

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

€ 1.52000 Details

SQJ974EP-T1_GE3

MOSFET 2 N-CH 100V POWERPAK SO8

Vishay Siliconix

€ 0.96000 Details

TLP291-4(V4GBTPE

OPTOISOLTR 2.5KV 4CH TRANS 16SO

Toshiba Semiconductor and Storage

€ 0.89000 Details
Additional Resources
Standard Package 1
Other Names 1175-2647-1