EUR | USD
Favorite

Price & Procurement
2,517 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.45000 € 1.45
10 1.38500 € 13.85
50 1.35260 € 67.63
100 1.15940 € 115.94
500 1.12716 € 563.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CW448TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 0.95003
  • Digi-Reel®  : CW448DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,517 - Immediate
  • Unit Price: Digi-Reel®

CWX823-024.0M

Datasheet
Digi-Key Part Number CW448CT-ND
Copy  
Manufacturer

Connor Winfield

Copy  
Manufacturer Part Number CWX823-024.0M
Copy  
Description XTAL OSC XO 24.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Connor Winfield
Series CWX823
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D5V0L1B2LP3-7

TVS DIODE 5V 14V DFN0603-2

Diodes Incorporated

€ 0.33000 Details

UCD90160ARGCT

IC SUPERVISOR 16 CHANNEL 64VQFN

Texas Instruments

€ 11.39000 Details

BZX384-B5V6,115

DIODE ZENER 5.6V 300MW SOD323

Nexperia USA Inc.

€ 0.15000 Details

PCA9534DWR

IC I/O EXPANDER I2C 8B 16SOIC

Texas Instruments

€ 1.23000 Details

TLMB1100-GS08

LED BLUE 0603 SMD

Vishay Semiconductor Opto Division

€ 0.85000 Details

MX25L25735FMI-10G

IC FLSH 256MBIT SPI 104MHZ 16SOP

Macronix

€ 3.73000 Details
Additional Resources
Standard Package 1
Other Names CW448CT